Part Details for SW-277TR by TE Connectivity
Overview of SW-277TR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-277TR
SW-277TR CAD Models
SW-277TR Part Data Attributes
|
SW-277TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-277TR
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 35 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5/8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for SW-277TR
This table gives cross-reference parts and alternative options found for SW-277TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-277TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0161TR | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-277TR vs MASWSS0161TR |
SW-277 | SPDT, 0MHz Min, 2000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | SW-277TR vs SW-277 |
MASWSS0161 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277TR vs MASWSS0161 |
SW-277PIN | SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-277TR vs SW-277PIN |
SW-277RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277TR vs SW-277RTR |
MASWSS0161TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277TR vs MASWSS0161TR |
SW-277TR | SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-277TR vs SW-277TR |
SW-277RTR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8 | MACOM | SW-277TR vs SW-277RTR |
MASWSS0161 | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-277TR vs MASWSS0161 |