Part Details for SW-312-PIN by MACOM
Overview of SW-312-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-312-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SW-312-PIN-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ CR-9 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.5450 | Buy Now |
DISTI #
937-SW-312-PIN
|
Mouser Electronics | RF Switch ICs Switch,GaAs,MMIC, RoHS: Compliant | 0 |
|
$240.5400 | Order Now |
DISTI #
SW-312-PIN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3 | 0 |
|
$640.3300 | Buy Now |
Part Details for SW-312-PIN
SW-312-PIN CAD Models
SW-312-PIN Part Data Attributes:
|
SW-312-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-312-PIN
MACOM
SPDT, 0MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CERAMIC, CR-9, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.5 |
Alternate Parts for SW-312-PIN
This table gives cross-reference parts and alternative options found for SW-312-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-312-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-312-PIN | SW-312-PIN | TE Connectivity | SW-312-PIN vs SW-312-PIN |