Datasheets
SW-312PIN by:

RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.2 dB INSERTION LOSS, ROHS COMPLIANT, CERAMIC, CR-9, 16 PIN

Part Details for SW-312PIN by TE Connectivity

Overview of SW-312PIN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SW-312PIN

SW-312PIN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SW-312PIN Part Data Attributes

SW-312PIN TE Connectivity
Buy Now Datasheet
Compare Parts:
SW-312PIN TE Connectivity RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.2 dB INSERTION LOSS, ROHS COMPLIANT, CERAMIC, CR-9, 16 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 1.2 dB
JESD-609 Code e3
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type SPDT
Terminal Finish MATTE TIN
VSWR-Max 1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SW-312PIN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SW-312PIN by TE Connectivity

  • Please alert me when SW-312PIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SW-312PIN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SW-312PIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SW-312PIN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SW-312PIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SW-312PIN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: