Part Details for SW-314PIN by MACOM
Overview of SW-314PIN by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-314PIN
SW-314PIN CAD Models
SW-314PIN Part Data Attributes
|
SW-314PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-314PIN
MACOM
SP4T, 0MHz Min, 3000MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, CERAMIC, CR-14, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CR-14, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.8 |
Alternate Parts for SW-314PIN
This table gives cross-reference parts and alternative options found for SW-314PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-314PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-314-PIN | 0MHz - 3000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.8dB INSERTION LOSS, ROHS COMPLIANT, CERAMIC, CR-14, 24 PIN | MACOM | SW-314PIN vs SW-314-PIN |
SW-314PIN | RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.8 dB INSERTION LOSS, ROHS COMPLIANT, CERAMIC, CR-14, 24 PIN | TE Connectivity | SW-314PIN vs SW-314PIN |