Part Details for SW-324 by Stancor
Overview of SW-324 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2218
|
Newark | Stancor Electronics |Stancor SW-324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $12.2300 | Buy Now |
DISTI #
70213178
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 12/24VAC, PCB | Stancor SW-324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.6600 / $8.2400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
8 In Stock |
|
$0 | Buy Now |
Part Details for SW-324
SW-324 CAD Models
SW-324 Part Data Attributes
|
SW-324
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-324
Stancor
Power Transformer, 2.5VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.1 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA |
Alternate Parts for SW-324
This table gives cross-reference parts and alternative options found for SW-324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-324 vs SPW-509-S |
SW-320 | Power Transformer, 2.5VA | Stancor | SW-324 vs SW-320 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-324 vs SPW-355-D |
DSW-636 | Power Transformer, 20VA | Stancor | SW-324 vs DSW-636 |
SW-536 | Power Transformer, 12VA | Stancor | SW-324 vs SW-536 |
SW-228 | Power Transformer, 1.1VA | Stancor | SW-324 vs SW-228 |
SW-410 | Power Transformer, 6VA | Stancor | SW-324 vs SW-410 |
SPW-507-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-324 vs SPW-507-S |
SPW-357-S | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-324 vs SPW-357-S |
DSW-220 | Power Transformer, 1.1VA | Stancor | SW-324 vs DSW-220 |