Part Details for SW-338 by MACOM
Overview of SW-338 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 0.7 dB INSERTION LOSS | 1 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 0.7 dB INSERTION LOSS | 4 |
|
$5.3633 / $6.4359 | Buy Now |
|
Quest Components | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 0.7 dB INSERTION LOSS | 20 |
|
$4.8000 / $7.2000 | Buy Now |
Part Details for SW-338
SW-338 CAD Models
SW-338 Part Data Attributes
|
SW-338
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-338
MACOM
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, MS-0.12AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
1dB Compression Point | 25 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.1 |
Alternate Parts for SW-338
This table gives cross-reference parts and alternative options found for SW-338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0180TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-338 vs MASWSS0180TR |
SW-338RTR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8 | MACOM | SW-338 vs SW-338RTR |
MASWSS0180 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs MASWSS0180 |
SW-338 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs SW-338 |
MASWSS0180 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-338 vs MASWSS0180 |
MASWSS0180TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs MASWSS0180TR |
SW-338TR | SPDT, 2000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | SW-338 vs SW-338TR |
SW-338PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs SW-338PIN |
SW-338PIN | SPDT, 2000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | SW-338 vs SW-338PIN |