Datasheets
SW-356 by:

Overview of: SW-356 by Stancor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SW-356

Distributor Stock Package QTY Break / Prices
View this part on Newark
0 Bulk
  • 1 $11.8300
  • 5 $10.7400
  • 10 $10.4600
  • 25 $10.2200
  • 50 $9.7000
  • 100 $8.7500
  • 250 $8.0500

Part Details for: SW-356

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: SW-356

Part Number Description Manufacturer Compare
SPW-616-D Transformers Power Transformer, 20VA Prem Magnetics Inc SW-356 vs SPW-616-D
SPW-402-D Transformers Power Transformer, 2.4VA Prem Magnetics Inc SW-356 vs SPW-402-D
SPW-358-D Transformers Power Transformer, 1.1VA Prem Magnetics Inc SW-356 vs SPW-358-D
SPW-608-D Transformers Power Transformer, 12VA Prem Magnetics Inc SW-356 vs SPW-608-D
SPW-508-S Transformers Power Transformer, 6VA Prem Magnetics Inc SW-356 vs SPW-508-S
SPW-408-S Transformers Power Transformer, 2.4VA Prem Magnetics Inc SW-356 vs SPW-408-S
SPW-605-D Transformers Power Transformer, 12VA Prem Magnetics Inc SW-356 vs SPW-605-D
SPW-622-S Transformers Power Transformer, 36VA Prem Magnetics Inc SW-356 vs SPW-622-S
SPW-509-S Transformers Power Transformer, 6VA Prem Magnetics Inc SW-356 vs SPW-509-S
SW-528 Transformers Power Transformer, 12VA Stancor SW-356 vs SW-528

Related Parts

Update Alert Settings for: SW-356 by Stancor

  • Please alert me when SW-356 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SW-356 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SW-356 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SW-356 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SW-356.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SW-356 by Stancor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.