Part Details for SW-395TR-3000 by TE Connectivity
Overview of SW-395TR-3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SW-395TR-3000
SW-395TR-3000 CAD Models
SW-395TR-3000 Part Data Attributes:
|
SW-395TR-3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-395TR-3000
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 16 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 19 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 3 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for SW-395TR-3000
This table gives cross-reference parts and alternative options found for SW-395TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-395TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-395TR-3000 | SPDT, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-395TR-3000 vs SW-395TR-3000 |
MASWSS0179TR-3000 | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | SW-395TR-3000 vs MASWSS0179TR-3000 |
MASWSS0179TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | SW-395TR-3000 vs MASWSS0179TR-3000 |