Part Details for SW-428 by Stancor
Overview of SW-428 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213181
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 14/28VAC, PCB | Stancor SW-428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8000 | RFQ |
|
Onlinecomponents.com | Power Transformer - Bobbin - 1 Phase - Frequency 50/60Hz - Primary 115VAC - Secondary 14/28VAC - PCB Mount. RoHS: Compliant |
738 In Stock |
|
$7.2600 / $12.8500 | Buy Now |
|
Master Electronics | Power Transformer - Bobbin - 1 Phase - Frequency 50/60Hz - Primary 115VAC - Secondary 14/28VAC - PCB Mount. RoHS: Compliant |
738 In Stock |
|
$7.2600 / $12.8500 | Buy Now |
Part Details for SW-428
SW-428 CAD Models
SW-428 Part Data Attributes
|
SW-428
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-428
Stancor
Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for SW-428
This table gives cross-reference parts and alternative options found for SW-428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-428 vs SPW-509-S |
SW-320 | Power Transformer, 2.5VA | Stancor | SW-428 vs SW-320 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-428 vs SPW-355-D |
DSW-636 | Power Transformer, 20VA | Stancor | SW-428 vs DSW-636 |
SW-536 | Power Transformer, 12VA | Stancor | SW-428 vs SW-536 |
SW-228 | Power Transformer, 1.1VA | Stancor | SW-428 vs SW-228 |
SW-410 | Power Transformer, 6VA | Stancor | SW-428 vs SW-410 |
SPW-507-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-428 vs SPW-507-S |
SPW-357-S | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-428 vs SPW-357-S |
DSW-220 | Power Transformer, 1.1VA | Stancor | SW-428 vs DSW-220 |