120
- 1. Onlinecomponents.com 60Buy Now
- 2. Master Electronics 60Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Onlinecomponents.com | 60 | 2 |
|
|
View this part on Master Electronics | 60 | 2 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
120
SW-510
Contact Manufacturer
unknown
EAR99
8504.31.40.35
Stancor
5.3
PCB MOUNTABLE
UL; CSA
SW
1
105 °C
-40 °C
1.2 A
POWER TRANSFORMER
12 VA
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-603-S Transformers | Power Transformer, 12VA | Prem Magnetics Inc | SW-510 vs SPW-603-S |
SPW-400-S Transformers | Power Transformer, 2.4VA | Prem Magnetics Inc | SW-510 vs SPW-400-S |
SPW-613-D Transformers | Power Transformer, 20VA | Prem Magnetics Inc | SW-510 vs SPW-613-D |
SPW-402-S Transformers | Power Transformer, 2.4VA | Prem Magnetics Inc | SW-510 vs SPW-402-S |
SPW-628-D Transformers | Power Transformer, 36VA | Prem Magnetics Inc | SW-510 vs SPW-628-D |
DSW-2120 Transformers | Power Transformer, 1.1VA | Stancor | SW-510 vs DSW-2120 |
DSW-436 Transformers | Power Transformer, 6VA | Stancor | SW-510 vs DSW-436 |
SPW-621-D Transformers | Power Transformer, 36VA | Prem Magnetics Inc | SW-510 vs SPW-621-D |
DSW-224 Transformers | Power Transformer, 1.1VA | Stancor | SW-510 vs DSW-224 |
SPW-623-S Transformers | Power Transformer, 36VA | Prem Magnetics Inc | SW-510 vs SPW-623-S |