Part Details for SW-516 by Stancor
Overview of SW-516 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2221
|
Newark | Stancor Electronics |Stancor SW-516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $17.1800 | Buy Now |
DISTI #
70600602
|
RS | Transformer, pc mt, 115Vi, 16VCT@.8A, 8V@1.6A | Stancor SW-516 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3000 / $12.9600 | RFQ |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
222 In Stock |
|
$6.8200 / $23.1800 | Buy Now |
|
Quest Components | 2 |
|
$9.6075 / $11.5290 | Buy Now | |
|
Quest Components | 1 |
|
$46.5680 | Buy Now | |
|
Master Electronics | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
222 In Stock |
|
$6.8200 / $23.1900 | Buy Now |
Part Details for SW-516
SW-516 CAD Models
SW-516 Part Data Attributes
|
SW-516
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-516
Stancor
Power Transformer, 12VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.8 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA |
Alternate Parts for SW-516
This table gives cross-reference parts and alternative options found for SW-516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSW-212 | Power Transformer, 1.1VA | Stancor | SW-516 vs DSW-212 |
SW-648 | Power Transformer, 20VA | Stancor | SW-516 vs SW-648 |
SW-428 | Power Transformer, 6VA | Stancor | SW-516 vs SW-428 |
SPW-500-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-516 vs SPW-500-S |
SPW-602-D | Power Transformer, 12VA | Prem Magnetics Inc | SW-516 vs SPW-602-D |
SPW-402-S | Power Transformer, 2.4VA | Prem Magnetics Inc | SW-516 vs SPW-402-S |
SPW-358-S | Power Transformer, 1.1VA | Prem Magnetics Inc | SW-516 vs SPW-358-S |
SW-324 | Power Transformer, 2.5VA | Stancor | SW-516 vs SW-324 |
SPW-623-D | Power Transformer, 36VA | Prem Magnetics Inc | SW-516 vs SPW-623-D |
SW-216 | Power Transformer, 1.1VA | Stancor | SW-516 vs SW-216 |