Part Details for SW-656 by Stancor
Results Overview of SW-656 by Stancor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-656 Information
SW-656 by Stancor is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
US Tariff Estimator: SW-656 by Stancor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SW-656
SW-656 Part Data Attributes
|
|
SW-656
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-656
Stancor
Power Transformer, 20VA
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | STANCOR PRODUCTS | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.31.40.35 | |
| Additional Feature | PCB MOUNTABLE | |
| Approvals | UL; CSA | |
| Number of Secondary Winding | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current 1 | 0.35 A | |
| Transformer Type | POWER TRANSFORMER | |
| VA Rating | 20 VA |
Alternate Parts for SW-656
This table gives cross-reference parts and alternative options found for SW-656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SW-216 | Stancor | Check for Price | Power Transformer, 1.1VA | SW-656 vs SW-216 |
| SPW-623-D | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | SW-656 vs SPW-623-D |
| DSW-348 | Stancor | Check for Price | Power Transformer, 2.5VA | SW-656 vs DSW-348 |
| DSW-456 | Stancor | Check for Price | Power Transformer, 6VA | SW-656 vs DSW-456 |
| SW-528 | Stancor | Check for Price | Power Transformer, 12VA | SW-656 vs SW-528 |
| SPW-620-S | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | SW-656 vs SPW-620-S |
| SPW-409-D | Prem Magnetics Inc | Check for Price | Power Transformer, 2.4VA | SW-656 vs SPW-409-D |
| SPW-627-D | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | SW-656 vs SPW-627-D |
| SPW-628-D | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | SW-656 vs SPW-628-D |
| SW-448 | Stancor | Check for Price | Power Transformer, 6VA | SW-656 vs SW-448 |