Part Details for SW100-05C by TOKO Inc
Overview of SW100-05C by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW100-05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS9864-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 1 Container: Bulk |
73 In Stock |
|
$154.2300 | Buy Now |
Part Details for SW100-05C
SW100-05C CAD Models
SW100-05C Part Data Attributes
|
SW100-05C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
SW100-05C
TOKO Inc
AC-DC Regulated Power Supply Module, 1 Output, 100W, 194 X 35 MM, 97 MM HEIGHT, LOW PROFILE, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |