Part Details for SW281 by MACOM
Overview of SW281 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW281
SW281 CAD Models
SW281 Part Data Attributes:
|
SW281
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW281
MACOM
DPDT, 4000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | QFL16,.25SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.004 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | QFL16,.25SQ | |
Power Supplies | -5/-8 V | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |