Datasheets
SWC-12-P-1/99-1950-2-L-1 by: Laser Components USA Inc

Splitter/Coupler, 1X2 Port, 1/99 Ratio, FC/PC Connector,

Part Details for SWC-12-P-1/99-1950-2-L-1 by Laser Components USA Inc

Overview of SWC-12-P-1/99-1950-2-L-1 by Laser Components USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SWC-12-P-1/99-1950-2-L-1

SWC-12-P-1/99-1950-2-L-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWC-12-P-1/99-1950-2-L-1 Part Data Attributes

SWC-12-P-1/99-1950-2-L-1 Laser Components USA Inc
Buy Now Datasheet
Compare Parts:
SWC-12-P-1/99-1950-2-L-1 Laser Components USA Inc Splitter/Coupler, 1X2 Port, 1/99 Ratio, FC/PC Connector,
Part Life Cycle Code Active
Ihs Manufacturer LASER COMPONENTS GMBH
Reach Compliance Code unknown
Body Height 60 mm
Body Length or Diameter 3 mm
Connection Type FC/PC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER
Insertion Loss-Max 3.8 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Nom 1950 nm
Port Configuration 1X2
Return Loss-Min 55 dB
Split/Coupling Ratio 1/99

Alternate Parts for SWC-12-P-1/99-1950-2-L-1

This table gives cross-reference parts and alternative options found for SWC-12-P-1/99-1950-2-L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWC-12-P-1/99-1950-2-L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWC-12-P-0199-1950-2-L-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-2-L-1
Part Number Description Manufacturer Compare
SWC-12-P-0199-1950-S-L-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-S-L-1
SWC-12-P-0199-1950-1-K-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-1-K-1
SWC-12-P-1/99-1950-2-B-1 Splitter/Coupler, 1X2 Port, 1/99 Ratio, FC/PC Connector, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-1/99-1950-2-B-1
SWC-12-P-0199-1950-2-R-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-2-R-1
SWC-12-P-0199-1950-2-B-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-2-B-1
SWC-12-P-0199-1950-1-L-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-1-L-1
SWC-12-P-1/99-1950-2-K-1 Splitter/Coupler, 1X2 Port, 1/99 Ratio, FC/PC Connector, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-1/99-1950-2-K-1
SWC-12-P-1/99-1950-2-R-1 Splitter/Coupler, 1X2 Port, 1/99 Ratio, FC/PC Connector, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-1/99-1950-2-R-1
SWC-12-P-0199-1950-S-R-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-S-R-1
SWC-12-P-0199-1950-1-B-1 Splitter/Coupler, Laser Components USA Inc SWC-12-P-1/99-1950-2-L-1 vs SWC-12-P-0199-1950-1-B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWC-12-P-1/99-1950-2-L-1 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWC-12-P-1/99-1950-2-L-1 by Laser Components USA Inc

  • Please alert me when SWC-12-P-1/99-1950-2-L-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SWC-12-P-1/99-1950-2-L-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWC-12-P-1/99-1950-2-L-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SWC-12-P-1/99-1950-2-L-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWC-12-P-1/99-1950-2-L-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWC-12-P-1/99-1950-2-L-1 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: