Part Details for SWD-119TR by TE Connectivity
Overview of SWD-119TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWD-119TR
SWD-119TR CAD Models
SWD-119TR Part Data Attributes:
|
SWD-119TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SWD-119TR
TE Connectivity
IC,SWITCH DRIVER,CMOS,SOP,16PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SWD-119TR
This table gives cross-reference parts and alternative options found for SWD-119TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWD-119TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADRCC0007TR | MADRCC0007TR | TE Connectivity | SWD-119TR vs MADRCC0007TR |
MADRCC0007PIN | Interface Circuit, CMOS, PDSO16, MS-012AC, SOIC-16 | MACOM | SWD-119TR vs MADRCC0007PIN |
SWD-119TR | Interface Circuit, CMOS, PDSO16, | MACOM | SWD-119TR vs SWD-119TR |
MADRCC0007TR | Interface Circuit, CMOS, PDSO16, MS-012AC, SOIC-16 | MACOM | SWD-119TR vs MADRCC0007TR |
SWD-119RTR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, SOIC-16 | TE Connectivity | SWD-119TR vs SWD-119RTR |
MADRCC0007 | Interface Circuit, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MACOM | SWD-119TR vs MADRCC0007 |
MADRCC0007 | SPECIALTY INTERFACE CIRCUIT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TE Connectivity | SWD-119TR vs MADRCC0007 |