Part Details for SWLP.2450.12.4.B.02 by Taoglas Antenna Solutions
Overview of SWLP.2450.12.4.B.02 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SWLP.2450.12.4.B.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1115-1-ND
|
DigiKey | RF ANT 2.4GHZ CER PATCH SLDR SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6854 In Stock |
|
$4.6000 / $8.4400 | Buy Now |
DISTI #
SWLP.2450.12.4.B.02
|
Avnet Americas | 2.4GHZ BLUETOOTH-WLAN-ZIGBEE SMT PATCH ANTENNA 12124MM - Tape and Reel (Alt: SWLP.2450.12.4.B.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-SWLP2450124B02
|
Mouser Electronics | Antennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna RoHS: Compliant | 9319 |
|
$4.2300 / $6.5000 | Buy Now |
|
Future Electronics | 2.5 GHz 2 dBi Surface Mount WLAN Zigbee™ Ceramic Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$4.1500 / $4.2700 | Buy Now |
|
Onlinecomponents.com | SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna |
545 In Stock |
|
$3.7700 / $4.4200 | Buy Now |
DISTI #
SWLP.2450.12.4.B.02
|
Avnet Americas | 2.4GHZ BLUETOOTH-WLAN-ZIGBEE SMT PATCH ANTENNA 12124MM - Tape and Reel (Alt: SWLP.2450.12.4.B.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SWLP.2450.12.4.B.02
|
Avnet Americas | 2.4GHZ BLUETOOTH-WLAN-ZIGBEE SMT PATCH ANTENNA 12124MM - Tape and Reel (Alt: SWLP.2450.12.4.B.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000007168770
|
Sager | SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna Min Qty: 500 | 0 |
|
$3.7600 | Buy Now |
DISTI #
SWLP.2450.12.4.B.02
|
EBV Elektronik | 2.4GHZ BLUETOOTH-WLAN-ZIGBEE SMT PATCH ANTENNA 12124MM (Alt: SWLP.2450.12.4.B.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2919852
|
Farnell | PATCH ANTENNA, 2.4-2.5GHZ, 2DBI RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.0895 | Buy Now |
Part Details for SWLP.2450.12.4.B.02
SWLP.2450.12.4.B.02 CAD Models
SWLP.2450.12.4.B.02 Part Data Attributes
|
SWLP.2450.12.4.B.02
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
SWLP.2450.12.4.B.02
Taoglas Antenna Solutions
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 2dB Gain, 12 X 12 MM, 4 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Application | WLAN | |
Bandwidth | 100 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 2 dB | |
JESD-609 Code | e4 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 3 |