Part Details for SWPA6028S330MT by Sunlord
Overview of SWPA6028S330MT by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWPA6028S330MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SWPA6028S330MTTR-ND
|
DigiKey | FIXED IND 33UH 1.22A 241MOHM SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3914 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2162 |
|
RFQ |
Part Details for SWPA6028S330MT
SWPA6028S330MT CAD Models
SWPA6028S330MT Part Data Attributes
|
SWPA6028S330MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SWPA6028S330MT
Sunlord
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 2424 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.241 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.22 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SWPA6028S330MT
This table gives cross-reference parts and alternative options found for SWPA6028S330MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWPA6028S330MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRS6028-330MT | General Purpose Inductor, 33uH, 20%, 2424, | Fenghua (HK) Electronics Ltd | SWPA6028S330MT vs PRS6028-330MT |