Part Details for SWPA6045S1R5NT by Sunlord
Results Overview of SWPA6045S1R5NT by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWPA6045S1R5NT Information
SWPA6045S1R5NT by Sunlord is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SWPA6045S1R5NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | GeneralPurposeInductor,1.5uH,30%,1Element,Ferrite-Core,SMD,2424 | 34155 |
|
RFQ | |
|
|
Win Source Electronics | FIXED IND 1.5UH 4.95A 16MOHM SMD | 30655 |
|
$0.4354 / $0.6537 | Buy Now |
US Tariff Estimator: SWPA6045S1R5NT by Sunlord
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SWPA6045S1R5NT
SWPA6045S1R5NT Part Data Attributes
|
|
SWPA6045S1R5NT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SWPA6045S1R5NT
Sunlord
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2424 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.016 Ω | |
| Inductance-Nom (L) | 1.5 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 mm | |
| Package Length | 6 mm | |
| Package Style | SMT | |
| Package Width | 6 mm | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Rated Current-Max | 4.95 A | |
| Self Resonance Frequency | 65 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 30% |
Alternate Parts for SWPA6045S1R5NT
This table gives cross-reference parts and alternative options found for SWPA6045S1R5NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWPA6045S1R5NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASPI-6045T-1R5N-T | Abracon Corporation | Check for Price | General Purpose Inductor, 1.5uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | SWPA6045S1R5NT vs ASPI-6045T-1R5N-T |
| TYS60451R5N-10 | Laird, A DuPont Business | Check for Price | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | SWPA6045S1R5NT vs TYS60451R5N-10 |