Signal Circuits
SWR200M
Description: 1 Func, CDIP14, HERMETIC, CERAMIC, DIP-14

Overview of SWR200M by Apex Microtechnology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Telecommunications

Price & Stock for SWR200M by Apex Microtechnology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 137-SWR200M
Mouser Electronics Voltage References 7.071Vrms sine wave ref, -55/125C RoHS: Compliant 44
  • 1 $559.1000
  • 10 $542.2700
$542.2700 / $559.1000 Buy Now

CAD Models for SWR200M by Apex Microtechnology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWR200M by Apex Microtechnology Inc

SWR200M
Apex Microtechnology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
Part Package Code
DIP
Package Description
HERMETIC, CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SINE
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. SWR200M
    Apex Microtechnology Inc
    1 Func, CDIP14, HERMETIC, CERAMIC, DIP-14
    VS

Related Parts for SWR200M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR200M by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR200M by Apex Microtechnology Inc

Select Manufacturer
Which Manufacturer of SWR200M would you like to use for your alert(s)?
  • Please alert me when SWR200M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR200M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR200M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR200M by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: