Part Details for SWSP6T-0002020-35 by Cobham Power Products
Overview of SWSP6T-0002020-35 by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWSP6T-0002020-35
SWSP6T-0002020-35 CAD Models
SWSP6T-0002020-35 Part Data Attributes:
|
SWSP6T-0002020-35
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
SWSP6T-0002020-35
Cobham Power Products
SP6T, 0MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max, HERMETIC SEALED, FP-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 32.04 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 2 |