SWT-M-32-A8-B20-TS3-SS-H
Central Components Manufacturing
Description: Toggle Switch,

Overview of SWT-M-32-A8-B20-TS3-SS-H by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HMC253AQS24E Analog Devices SP8T Non-Reflective Swt , DC -
HMC321ALP4ETR Analog Devices SP8T Positive Control Swt , DC
EV1HMC253ALC4 Analog Devices SP8T Non-Reflective Swt , DC -

CAD Models for SWT-M-32-A8-B20-TS3-SS-H by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWT-M-32-A8-B20-TS3-SS-H by Central Components Manufacturing

SWT-M-32-A8-B20-TS3-SS-H
Central Components Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Finish
CHROME
Actuator Length
0.691 inch
Actuator Material
BRASS
Actuator Type
HIGH TYPE
Body Breadth
15.75 mm
Body Height
16 mm
Body Length or Diameter
16.51 mm
Bushing Length
0.448 inch
Bushing Type
15/32-32
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
9
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. SWT-M-32-A8-B20-TS3-SS-H
    Central Components Manufacturing
    Toggle Switch,
    VS

Alternate Parts for SWT-M-32-A8-B20-TS3-SS-H

This table gives cross-reference parts and alternative options found for SWT-M-32-A8-B20-TS3-SS-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT-M-32-A8-B20-TS3-SS-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWT-M-32-A8-B20-TS3-GSGT-E Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-GSGT-E
SWT-M-32-A8-B20-TS5-GGT-H Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS5-GGT-H
SWT-M-32-A8-B20-TS3-ST-H Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-ST-H
SWT-M-32-A8-B20-TS3-GS-H Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-GS-H
SWT-M-32-A8-B20-TS5-GSGT Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS5-GSGT
SWT-M-32-A8-B20-TS3-SS Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-SS
SWT-M-32-A8-B20-TS3-GSGS-E Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-GSGS-E
SWT-M-32-A8-B20-TS5-GG-H Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS5-GG-H
SWT-M-32-A8-B20-TS3-GG-E Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-GG-E
SWT-M-32-A8-B20-TS3-ST-E Toggle Switch, Central Components Manufacturing SWT-M-32-A8-B20-TS3-SS-H vs SWT-M-32-A8-B20-TS3-ST-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWT-M-32-A8-B20-TS3-SS-H by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWT-M-32-A8-B20-TS3-SS-H by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of SWT-M-32-A8-B20-TS3-SS-H would you like to use for your alert(s)?
  • Please alert me when SWT-M-32-A8-B20-TS3-SS-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWT-M-32-A8-B20-TS3-SS-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWT-M-32-A8-B20-TS3-SS-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWT-M-32-A8-B20-TS3-SS-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWT-M-32-A8-B20-TS3-SS-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWT-M-32-A8-B20-TS3-SS-H by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: