Part Details for SX1211I084T by Semtech Corporation
Overview of SX1211I084T by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX1211I084T
SX1211I084T CAD Models
SX1211I084T Part Data Attributes
|
SX1211I084T
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1211I084T
Semtech Corporation
Ethernet Transceiver, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SX1211I084T
This table gives cross-reference parts and alternative options found for SX1211I084T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX1211I084T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848YB | PHYTER Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP | Texas Instruments | SX1211I084T vs DP83848YB |
TUSB1210RHBR | LINE TRANSCEIVER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | SX1211I084T vs TUSB1210RHBR |
L-ET901-L-DT | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Avago Technologies | SX1211I084T vs L-ET901-L-DT |
L-ET901-L-DB | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Avago Technologies | SX1211I084T vs L-ET901-L-DB |
TUSB1210BRHB | LINE TRANSCEIVER, PQCC32, PLASTIC, VQFN-32 | Texas Instruments | SX1211I084T vs TUSB1210BRHB |
TUSB1210RHB | LINE TRANSCEIVER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | SX1211I084T vs TUSB1210RHB |
DP83848VYB/NOPB | High-temperature, low-power 10/100-Mbps Ethernet PHY Transceiver with JTAG support 48-HLQFP -40 to 105 | Texas Instruments | SX1211I084T vs DP83848VYB/NOPB |
DP83848VYB | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Texas Instruments | SX1211I084T vs DP83848VYB |
V62/12615-01YE-R | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | SX1211I084T vs V62/12615-01YE-R |
DP83848YB/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48, Network Interface | National Semiconductor Corporation | SX1211I084T vs DP83848YB/NOPB |