Part Details for SX1232BIMLTRT by Semtech Corporation
Overview of SX1232BIMLTRT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for SX1232BIMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1699
|
Newark | High Link Budget Transceiver |Semtech SX1232BIMLTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 / $3.2100 | Buy Now |
DISTI #
SX1232BIMLTRTCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$2.8747 / $6.0500 | Buy Now |
DISTI #
947-SX1232BIMLTRT
|
Mouser Electronics | RF Transceiver HIGH LINK BUDGET TRA RoHS: Compliant | 3311 |
|
$2.9400 / $5.7300 | Buy Now |
|
Future Electronics | 868 and 915 MHz Ultra Low Power High Link Budget Int. UHF Transceiver - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
DISTI #
SX1232BIMLTRT
|
Richardson RFPD | LORA RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SX1232BIMLTRT
|
Avnet Silica | ISM Transceiver FSK/GFSK/MSK/GMSK/OOK 3.3V 28-Pin QFN T/R (Alt: SX1232BIMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | High Link Budget Transceiver Min Qty: 1 | 0 |
|
$2.6800 | Buy Now |
Part Details for SX1232BIMLTRT
SX1232BIMLTRT CAD Models
SX1232BIMLTRT Part Data Attributes
|
SX1232BIMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1232BIMLTRT
Semtech Corporation
Telecom Circuit, 1-Func, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |