-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4339
|
Newark | Single Chip 3 Bands Tranceiver Rohs Compliant: Yes |Semtech SX1276IMLTRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1838 |
|
$6.4000 / $6.9400 | Buy Now |
DISTI #
SX1276IMLTRTCT-ND
|
DigiKey | IC RF TXRX 802.15.4 28VQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3389 In Stock |
|
$5.4621 / $10.0800 | Buy Now |
DISTI #
947-SX1276IMLTRT
|
Mouser Electronics | RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER RoHS: Compliant | 1823 |
|
$5.4600 / $9.9900 | Buy Now |
|
Future Electronics | SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$5.3600 | Buy Now |
|
Future Electronics | SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 192Cut Tape/Mini-Reel |
|
$6.2000 / $8.5700 | Buy Now |
|
Future Electronics | SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
|
Future Electronics | SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
|
Future Electronics | SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
SX1276IMLTRT
|
TME | IC: interface, RF transceiver, 300kbps, 1.8÷3.7VDC, SPI, SMD, QFN28 Min Qty: 1 | 0 |
|
$8.0600 / $13.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1276IMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1276IMLTRT
Semtech Corporation
Telecom Circuit, 1-Func, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |