Part Details for SXT2147BA27-26.000M by Suntsu Electronics Inc
Overview of SXT2147BA27-26.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXT2147BA27-26.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT2147BA27-26.000M-ND
|
DigiKey | CRYSTAL 26.000MHZ 7 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8840 In Stock |
|
$0.5381 / $0.7800 | Buy Now |
DISTI #
53556603
|
Verical | SXT2147BA27-26.000M Min Qty: 111 Package Multiple: 1 | Americas - 8840 |
|
$0.5381 / $0.7791 | Buy Now |
Part Details for SXT2147BA27-26.000M
SXT2147BA27-26.000M CAD Models
SXT2147BA27-26.000M Part Data Attributes
|
SXT2147BA27-26.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT2147BA27-26.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SXT2147BA27-26.000M
This table gives cross-reference parts and alternative options found for SXT2147BA27-26.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT2147BA27-26.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT2147BA48-26.000M | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT2147BA27-26.000M vs SXT2147BA48-26.000M |
SXT2147BA07-26.000M | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT2147BA27-26.000M vs SXT2147BA07-26.000M |
SXT2147BA38-26.000M | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT2147BA27-26.000M vs SXT2147BA38-26.000M |
SXT2147BA16-26.000M | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT2147BA27-26.000M vs SXT2147BA16-26.000M |