There are no models available for this part yet.
Overview of SXT32410DA16-14.31818M by Suntsu Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32410DA16-14.31818M by Suntsu Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-SXT32410DA16-14.31818M-ND
|
DigiKey | CRYSTAL 14.31818MHZ 10PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.3832 / $0.5900 | Buy Now |
CAD Models for SXT32410DA16-14.31818M by Suntsu Electronics Inc
Part Data Attributes for SXT32410DA16-14.31818M by Suntsu Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNTSU ELECTRONICS INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Alternate Parts for SXT32410DA16-14.31818M
This table gives cross-reference parts and alternative options found for SXT32410DA16-14.31818M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32410DA16-14.31818M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32410DA48-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DA16-14.31818M vs SXT32410DA48-14.31818M |
SXT32410DA27-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DA16-14.31818M vs SXT32410DA27-14.31818M |
SXT32410DA17-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DA16-14.31818M vs SXT32410DA17-14.31818M |