Part Details for SXT32410EE17-24.000M by Suntsu Electronics Inc
Results Overview of SXT32410EE17-24.000M by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXT32410EE17-24.000M Information
SXT32410EE17-24.000M by Suntsu Electronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version | |
| 10018783-11000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part Details for SXT32410EE17-24.000M
SXT32410EE17-24.000M CAD Models
SXT32410EE17-24.000M Part Data Attributes
|
|
SXT32410EE17-24.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32410EE17-24.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
| Package Description | SMD, 4 PIN | |
| Reach Compliance Code | Compliant | |
| Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
| Aging | 2 PPM/FIRST YEAR | |
| Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.0015% | |
| Frequency Tolerance | 15 ppm | |
| Load Capacitance | 10 pF | |
| Mounting Feature | SURFACE MOUNT | |
| Operating Frequency-Nom | 24 MHz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
| Series Resistance | 50 Ω | |
| Surface Mount | YES |
Alternate Parts for SXT32410EE17-24.000M
This table gives cross-reference parts and alternative options found for SXT32410EE17-24.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32410EE17-24.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SXT32410EE27-24.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | SXT32410EE17-24.000M vs SXT32410EE27-24.000M |