Part Details for SXT32412DC48-37.400M by Suntsu Electronics Inc
Overview of SXT32412DC48-37.400M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32412DC48-37.400M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32412DC48-37.400M-ND
|
DigiKey | CRYSTAL 37.400MHZ 12PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1344 In Stock |
|
$0.3603 / $0.5900 | Buy Now |
Part Details for SXT32412DC48-37.400M
SXT32412DC48-37.400M CAD Models
SXT32412DC48-37.400M Part Data Attributes:
|
SXT32412DC48-37.400M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32412DC48-37.400M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32412DC48-37.400M
This table gives cross-reference parts and alternative options found for SXT32412DC48-37.400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32412DC48-37.400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32412DC07-37.400M | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32412DC48-37.400M vs SXT32412DC07-37.400M |
SXT32412DC16-37.400M | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32412DC48-37.400M vs SXT32412DC16-37.400M |