Part Details for SY02-HP2O-E2-G2-4-C by Raltron Electronics Corporation
Overview of SY02-HP2O-E2-G2-4-C by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for SY02-HP2O-E2-G2-4-C
SY02-HP2O-E2-G2-4-C CAD Models
SY02-HP2O-E2-G2-4-C Part Data Attributes
|
SY02-HP2O-E2-G2-4-C
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SY02-HP2O-E2-G2-4-C
Raltron Electronics Corporation
Telecom IC, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SON, DILCC20,.75 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | R-PDSO-N20 | |
Length | 30.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | DILCC20,.75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |