Part Details for SY02-PLL2-E0-U1-4-C-M by Raltron Electronics Corporation
Overview of SY02-PLL2-E0-U1-4-C-M by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY02-PLL2-E0-U1-4-C-M
SY02-PLL2-E0-U1-4-C-M CAD Models
SY02-PLL2-E0-U1-4-C-M Part Data Attributes
|
SY02-PLL2-E0-U1-4-C-M
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SY02-PLL2-E0-U1-4-C-M
Raltron Electronics Corporation
Telecom IC, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SON, DILCC14,.75 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | R-XDMA-N14 | |
Length | 20.57 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 19.304 mm |