Part Details for SY050M1000B7F-1625 by YAGEO Corporation
Overview of SY050M1000B7F-1625 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for SY050M1000B7F-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 200 Lead time: 24 Weeks | 0 |
|
$0.4130 | Buy Now |
Part Details for SY050M1000B7F-1625
SY050M1000B7F-1625 CAD Models
SY050M1000B7F-1625 Part Data Attributes
|
SY050M1000B7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M1000B7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2241 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY050M1000B7F-1625
This table gives cross-reference parts and alternative options found for SY050M1000B7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M1000B7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500EFM102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY050M1000B7F-1625 vs EKY-500EFM102ML25S |
NRE-HL102M50V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | SY050M1000B7F-1625 vs NRE-HL102M50V16X25F1F |
8102LFM1625RXN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | SY050M1000B7F-1625 vs 8102LFM1625RXN4D |
1102LFM1625RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SY050M1000B7F-1625 vs 1102LFM1625RXN0110 |
MK1H108M16025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | SY050M1000B7F-1625 vs MK1H108M16025ML |
RGA102M1HSD-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | SY050M1000B7F-1625 vs RGA102M1HSD-1625T |
1102LFM1625RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SY050M1000B7F-1625 vs 1102LFM1625RXN111C |
MZ1H108M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY050M1000B7F-1625 vs MZ1H108M16025SS |
SH050M1000A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M1000B7F-1625 vs SH050M1000A7F-1625 |
1102LFM1625RTN211P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY050M1000B7F-1625 vs 1102LFM1625RTN211P |