Part Details for SY100E101JYTR by Micrel Inc
Overview of SY100E101JYTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E101JYTR
SY100E101JYTR CAD Models
SY100E101JYTR Part Data Attributes
|
SY100E101JYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E101JYTR
Micrel Inc
OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.55 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100E101JYTR
This table gives cross-reference parts and alternative options found for SY100E101JYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E101JYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E101JC | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E101JYTR vs SY100E101JC |
MC100E101FN | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E101JYTR vs MC100E101FN |
SY100E101JCTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 | Microchip Technology Inc | SY100E101JYTR vs SY100E101JCTR |
SY100E101JI | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E101JYTR vs SY100E101JI |
SY100E101JYTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E101JYTR vs SY100E101JYTR |