SY100E104JI
Description: AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28

Overview of SY100E104JI by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Financial Technology (Fintech)

CAD Models for SY100E104JI by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100E104JI by Micrel Inc

SY100E104JI
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
PLASTIC, LCC-28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
100E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
Logic IC Type
AND/NAND GATE
Moisture Sensitivity Level
1
Number of Functions
5
Number of Inputs
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
53 mA
Prop. Delay@Nom-Sup
1 ns
Propagation Delay (tpd)
0.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
Want to compare parts?
  1. SY100E104JI
    Micrel Inc
    AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for SY100E104JI

This table gives cross-reference parts and alternative options found for SY100E104JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E104JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100E104JITR AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100E104JI vs SY100E104JITR
MC100E104FN 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100E104JI vs MC100E104FN
SY100E104JY 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 Microchip Technology Inc SY100E104JI vs SY100E104JY
SY100E104JCTR AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100E104JI vs SY100E104JCTR
MC100E104FNR2 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100E104JI vs MC100E104FNR2
MC100E104FN 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 onsemi SY100E104JI vs MC100E104FN
MC100E104FNG 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi SY100E104JI vs MC100E104FNG
SY100E104JITR AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100E104JI vs SY100E104JITR
Part Number Description Manufacturer Compare
SY100E104JITR AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100E104JI vs SY100E104JITR
SY100E104JCTR AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100E104JI vs SY100E104JCTR
MC100E104FN 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100E104JI vs MC100E104FN
SY100E104JITR AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100E104JI vs SY100E104JITR
MC100E104FN 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 onsemi SY100E104JI vs MC100E104FN
MC100E104FNR2 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100E104JI vs MC100E104FNR2
SY100E104JY 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 Microchip Technology Inc SY100E104JI vs SY100E104JY
MC100E104FNG 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi SY100E104JI vs MC100E104FNG

Related Parts for SY100E104JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100E104JI by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100E104JI by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100E104JI would you like to use for your alert(s)?
  • Please alert me when SY100E104JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100E104JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100E104JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100E104JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100E104JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100E104JI by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: