Part Details for SY100E122JC by Microchip Technology Inc
Overview of SY100E122JC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E122JC
SY100E122JC CAD Models
SY100E122JC Part Data Attributes
|
SY100E122JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E122JC
Microchip Technology Inc
Buffer, 100E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 0.5 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E122JC
This table gives cross-reference parts and alternative options found for SY100E122JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E122JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E122JY-TR | 100E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28 | Microchip Technology Inc | SY100E122JC vs SY100E122JY-TR |