SY100E155JCTR
Description: D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28

Overview of SY100E155JCTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for SY100E155JCTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100E155JCTR by Microchip Technology Inc

SY100E155JCTR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
PLASTIC, LCC-28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
SIX 2:1 MUX FOLLOWED BY LATCH
Family
100E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
Logic IC Type
D LATCH
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Inputs
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
117 mA
Prop. Delay@Nom-Sup
0.7 ns
Propagation Delay (tpd)
0.75 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
LOW LEVEL
Width
11.48 mm
Want to compare parts?
  1. SY100E155JCTR
    Microchip Technology Inc
    D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for SY100E155JCTR

This table gives cross-reference parts and alternative options found for SY100E155JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E155JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100E155JCTR D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100E155JCTR vs SY100E155JCTR
SY10E150JZ D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100E155JCTR vs SY10E150JZ
MC100E451FNG 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE onsemi SY100E155JCTR vs MC100E451FNG
SY100E212JCTR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100E155JCTR vs SY100E212JCTR
MC10E156FNR2G ECL 3-Bit 4:1 Mux-Latch, 28 LEAD PLCC, 500-REEL onsemi SY100E155JCTR vs MC10E156FNR2G
MC100E131FN 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi SY100E155JCTR vs MC100E131FN
SY10EP451LTG D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 Micrel Inc SY100E155JCTR vs SY10EP451LTG
MC10E154FN 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi SY100E155JCTR vs MC10E154FN
MC10EP131FAR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi SY100E155JCTR vs MC10EP131FAR2
MC10EP131FA 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi SY100E155JCTR vs MC10EP131FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100E155JCTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100E155JCTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY100E155JCTR would you like to use for your alert(s)?
  • Please alert me when SY100E155JCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100E155JCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100E155JCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100E155JCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100E155JCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100E155JCTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: