Part Details for SY100E157JYTR by Microchip Technology Inc
Overview of SY100E157JYTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E157JYTR
SY100E157JYTR CAD Models
SY100E157JYTR Part Data Attributes:
|
SY100E157JYTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E157JYTR
Microchip Technology Inc
100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | PLCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT HAS VEE =-4.2 TO -5.5 SUPPLY | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E157JYTR
This table gives cross-reference parts and alternative options found for SY100E157JYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E157JYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E157FN | 100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E157JYTR vs MC100E157FN |
SY100E157JY-TR | 100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E157JYTR vs SY100E157JY-TR |
SY100E157JY | 100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E157JYTR vs SY100E157JY |
SY100E157JITR | Multiplexer, 100E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100E157JYTR vs SY100E157JITR |
SY100E157JCTR | Multiplexer, 100E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E157JYTR vs SY100E157JCTR |