Part Details for SY100E416JY-TR by Micrel Inc
Overview of SY100E416JY-TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SY100E416JY-TR
SY100E416JY-TR CAD Models
SY100E416JY-TR Part Data Attributes
|
SY100E416JY-TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E416JY-TR
Micrel Inc
Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.5 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100E416JY-TR
This table gives cross-reference parts and alternative options found for SY100E416JY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E416JY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E416JI | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E416JY-TR vs SY100E416JI |
SY100E416JC-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | SY100E416JY-TR vs SY100E416JC-TR |
MC100E416FNR2 | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E416JY-TR vs MC100E416FNR2 |
SY100E416JY | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E416JY-TR vs SY100E416JY |
SY100E416JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E416JY-TR vs SY100E416JYTR |
SY100E416JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E416JY-TR vs SY100E416JITR |
MC100E416FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E416JY-TR vs MC100E416FN |
MC100E416FNR2G | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E416JY-TR vs MC100E416FNR2G |
MC100E416FNR2 | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E416JY-TR vs MC100E416FNR2 |
MC100E416FNG | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E416JY-TR vs MC100E416FNG |