Part Details for SY100EL05ZI by Micrel Inc
Overview of SY100EL05ZI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Part Details for SY100EL05ZI
SY100EL05ZI CAD Models
SY100EL05ZI Part Data Attributes:
|
SY100EL05ZI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL05ZI
Micrel Inc
AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 0.44 ns | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL05ZI
This table gives cross-reference parts and alternative options found for SY100EL05ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL05ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL05ZC | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | SY100EL05ZI vs SY100EL05ZC |
SY100EL05ZC | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | SY100EL05ZI vs SY100EL05ZC |
MC100EL05D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL05ZI vs MC100EL05D |
SY100EL05ZITR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL05ZI vs SY100EL05ZITR |
SY100EL05ZG-TR | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY100EL05ZI vs SY100EL05ZG-TR |
SY100EL05ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL05ZI vs SY100EL05ZCTR |
MC100EL05D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY100EL05ZI vs MC100EL05D |
MC100EL05DG | ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EL05ZI vs MC100EL05DG |
SY100EL05ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL05ZI vs SY100EL05ZCTR |