Part Details for SY100EL12VZITR by Microchip Technology Inc
Overview of SY100EL12VZITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Part Details for SY100EL12VZITR
SY100EL12VZITR CAD Models
SY100EL12VZITR Part Data Attributes
|
SY100EL12VZITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL12VZITR
Microchip Technology Inc
OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL12VZITR
This table gives cross-reference parts and alternative options found for SY100EL12VZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL12VZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL12ZCTR | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL12VZITR vs SY100EL12ZCTR |
SY100EL12ZI | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL12VZITR vs SY100EL12ZI |
SY100EL12VZCTR | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL12VZITR vs SY100EL12VZCTR |
SY100EL12ZCTR | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL12VZITR vs SY100EL12ZCTR |
MC100EL12DR2 | 100EL SERIES, 2-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL12VZITR vs MC100EL12DR2 |
MC100EL12D | 100EL SERIES, 2-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY100EL12VZITR vs MC100EL12D |
SY100EL12ZC | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL12VZITR vs SY100EL12ZC |
MC100EL12DG | 5.0 V ECL Low Impedance Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EL12VZITR vs MC100EL12DG |
SY100EL12VZCTR | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL12VZITR vs SY100EL12VZCTR |
SY100EL12ZGTR | OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL12VZITR vs SY100EL12ZGTR |