Part Details for SY100EL14VZC by Micrel Inc
Overview of SY100EL14VZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL14VZC
SY100EL14VZC CAD Models
SY100EL14VZC Part Data Attributes
|
SY100EL14VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL14VZC
Micrel Inc
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.300 INCH, SOIC-20 | |
Reach Compliance Code | not_compliant | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.88 ns | |
Propagation Delay (tpd) | 0.83 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for SY100EL14VZC
This table gives cross-reference parts and alternative options found for SY100EL14VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL14VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL14VZI | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL14VZC vs SY100EL14VZI |
SY100EL14VZYTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | SY100EL14VZC vs SY100EL14VZYTR |
SY100EL14VZCTR | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL14VZC vs SY100EL14VZCTR |
SY100EL14VZY | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | SY100EL14VZC vs SY100EL14VZY |
SY100EL14VZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | SY100EL14VZC vs SY100EL14VZG |
SY100EL14VZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Microchip Technology Inc | SY100EL14VZC vs SY100EL14VZGTR |
SY100EL14VZITR | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL14VZC vs SY100EL14VZITR |
SY100EL14VZI | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL14VZC vs SY100EL14VZI |