Part Details for SY100EL16VDKG by Microchip Technology Inc
Overview of SY100EL16VDKG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VDKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4347
|
Newark | 5V/3.3V Enhanced Differential Receiver 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip SY100EL16VDKG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
576-1978-5-ND
|
DigiKey | IC RCVR DIFF 5V/3.3V 10-MSOP Min Qty: 400 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6800 | Buy Now |
DISTI #
SY100EL16VDKG
|
Avnet Americas | 5V/3.3V ENHANCED DIFFERENTIAL RECEIVER - Rail/Tube (Alt: SY100EL16VDKG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
998-SY100EL16VDKG
|
Mouser Electronics | Buffers & Line Drivers 5V/3.3V Enhanced Differential Receiver RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
DISTI #
SY100EL16VDKG
|
Microchip Technology Inc | 5V/3.3V Enhanced Differential Receiver, Projected EOL: 2034-03-31 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$2.0700 / $3.5400 | Buy Now |
|
Future Electronics | SY100EL16V Series 5 / 3.3 V Enhanced Differential Receiver - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.6300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Enhanced Differntial Receiver - 10-Pin MSOP - Tube | 0 |
|
$1.8400 / $2.6800 | Buy Now |
|
Rochester Electronics | SY100EL16V - 5V/3.3V Enhanced Differential Receiver RoHS: Compliant Status: Active Min Qty: 1 | 4867 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | SY100EL16V Series 5 / 3.3 V Enhanced Differential Receiver - MSOP-10 | 800 |
|
RFQ | |
|
NAC | 5V/3.3V Enhanced Differential Receiver - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$1.6800 / $2.0600 | Buy Now |
Part Details for SY100EL16VDKG
SY100EL16VDKG CAD Models
SY100EL16VDKG Part Data Attributes:
|
SY100EL16VDKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VDKG
Microchip Technology Inc
LINE RECEIVER, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.73 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY100EL16VDKG
This table gives cross-reference parts and alternative options found for SY100EL16VDKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VDKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VDKG-TR | LINE RECEIVER, PDSO10 | Microchip Technology Inc | SY100EL16VDKG vs SY100EL16VDKG-TR |