Drivers And Interfaces
SY100EL17VZGTR
Description: QUAD LINE RECEIVER, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20

Overview of SY100EL17VZGTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SY100EL17VZGTR by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   536
  • 1 $2.2500
  • 45 $1.1250
  • 179 $0.9000
$0.9000 / $2.2500 Buy Now

CAD Models for SY100EL17VZGTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EL17VZGTR by Micrel Inc

SY100EL17VZGTR
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.83 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.55 ns
Receiver Number of Bits
4
Seated Height-Max
2.65 mm
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.52 mm
Want to compare parts?
  1. SY100EL17VZGTR
    Micrel Inc
    QUAD LINE RECEIVER, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20
    VS

Alternate Parts for SY100EL17VZGTR

This table gives cross-reference parts and alternative options found for SY100EL17VZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL17VZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL17VZC#N/A Line Receiver Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZC#N/A
SY100EL17VZG QUAD LINE RECEIVER, PDSO20 Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZG
SY100EL17VZITR Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZITR
SY100EL17VZC Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZC
SY100EL17VZITR Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, Synergy Semiconductor Corp SY100EL17VZGTR vs SY100EL17VZITR
SY100EL17VZG-TR QUAD LINE RECEIVER, PDSO20 Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZG-TR
SY100EL17VZITR#N/A Line Receiver Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZITR#N/A
SY100EL17VZC Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, Synergy Semiconductor Corp SY100EL17VZGTR vs SY100EL17VZC
SY100EL17VZCTR Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20 Micrel Inc SY100EL17VZGTR vs SY100EL17VZCTR
SY100EL17VZITR Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Micrel Inc SY100EL17VZGTR vs SY100EL17VZITR
Part Number Description Manufacturer Compare
SY100EL17VZITR Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, Synergy Semiconductor Corp SY100EL17VZGTR vs SY100EL17VZITR
MC100EL17DW QUAD LINE RECEIVER, PDSO20, SOP-20 Rochester Electronics LLC SY100EL17VZGTR vs MC100EL17DW
SY100EL17VZI Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Micrel Inc SY100EL17VZGTR vs SY100EL17VZI
SY100EL17VZCTR#N/A Line Receiver Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZCTR#N/A
SY100EL17VZCTR Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20 Micrel Inc SY100EL17VZGTR vs SY100EL17VZCTR
MC100LVEL17DW LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SY100EL17VZGTR vs MC100LVEL17DW
MC100EL17DW QUAD LINE RECEIVER, PDSO20, SOP-20 onsemi SY100EL17VZGTR vs MC100EL17DW
SY100EL17VZG QUAD LINE RECEIVER, PDSO20 Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZG
SY100EL17VZITR Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Microchip Technology Inc SY100EL17VZGTR vs SY100EL17VZITR
SY100EL17VZC Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, Synergy Semiconductor Corp SY100EL17VZGTR vs SY100EL17VZC

Related Parts for SY100EL17VZGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EL17VZGTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EL17VZGTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100EL17VZGTR would you like to use for your alert(s)?
  • Please alert me when SY100EL17VZGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EL17VZGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EL17VZGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EL17VZGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EL17VZGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EL17VZGTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: