Part Details for SY100EL31ZC by Micrel Inc
Overview of SY100EL31ZC by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL31ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, 100EL SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, ECL, PDSO8 | 460 |
|
$2.7244 / $6.8109 | Buy Now |
|
Quest Components | D FLIP-FLOP, 100EL SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, ECL, PDSO8 | 4 |
|
$5.4358 / $6.5229 | Buy Now |
Part Details for SY100EL31ZC
SY100EL31ZC CAD Models
SY100EL31ZC Part Data Attributes
|
SY100EL31ZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL31ZC
Micrel Inc
D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2800000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.94 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for SY100EL31ZC
This table gives cross-reference parts and alternative options found for SY100EL31ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL31ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL31ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL31ZC vs SY100EL31ZITR |
MC100EL31D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL31ZC vs MC100EL31D |
MC100EL31D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EL31ZC vs MC100EL31D |
SK100EL31WD | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | SY100EL31ZC vs SK100EL31WD |
MC100EL31DR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EL31ZC vs MC100EL31DR2 |
SY100EL31ZG | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EL31ZC vs SY100EL31ZG |
SY100EL31ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL31ZC vs SY100EL31ZCTR |
MC100EL31DR2G | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL31ZC vs MC100EL31DR2G |
MC100EL31DG | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EL31ZC vs MC100EL31DG |