Part Details for SY100EL34LZITR by Micrel Inc
Overview of SY100EL34LZITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL34LZITR
SY100EL34LZITR CAD Models
SY100EL34LZITR Part Data Attributes
|
SY100EL34LZITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL34LZITR
Micrel Inc
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 1.2 ns | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL34LZITR
This table gives cross-reference parts and alternative options found for SY100EL34LZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL34LZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL34LZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Micrel Inc | SY100EL34LZITR vs SY100EL34LZCTR |
SY100EL34LZI | Logic Circuit | Micrel Inc | SY100EL34LZITR vs SY100EL34LZI |
SY100EL34LZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | SY100EL34LZITR vs SY100EL34LZCTR |
SY100EL34LZG-TR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL34LZITR vs SY100EL34LZG-TR |
SY100EL34LZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL34LZITR vs SY100EL34LZG |
SY100EL34LZC | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Micrel Inc | SY100EL34LZITR vs SY100EL34LZC |
SY100EL34LZITR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL34LZITR vs SY100EL34LZITR |