SY100ELT22LZITR
Description: TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8,

Overview of SY100ELT22LZITR by Synergy Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SY100ELT22LZITR by Synergy Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100ELT22LZITR by Synergy Semiconductor Corp

SY100ELT22LZITR
Synergy Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SYNERGY SEMICONDUCTOR CORP
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
Delay-Max
0.6 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. SY100ELT22LZITR
    Synergy Semiconductor Corp
    TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100ELT22LZITR by Synergy Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100ELT22LZITR by Synergy Semiconductor Corp

Select Manufacturer
Which Manufacturer of SY100ELT22LZITR would you like to use for your alert(s)?
  • Please alert me when SY100ELT22LZITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100ELT22LZITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100ELT22LZITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100ELT22LZITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100ELT22LZITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100ELT22LZITR by Synergy Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: