Part Details for SY100ELT22ZG by Microchip Technology Inc
Overview of SY100ELT22ZG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100ELT22ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4312
|
Newark | 3.3V Dual Ttl-To-Differential Pecl Translator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SY100ELT22ZG RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
51AK9449
|
Newark | Translator Ttl To Pecl, 100Elt22 |Microchip SY100ELT22ZG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.9500 | Buy Now |
DISTI #
576-1361-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1304 In Stock |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
SY100ELT22ZG
|
Avnet Americas | MCCSY100ELT22ZG - Rail/Tube (Alt: SY100ELT22ZG) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
998-SY100ELT22ZG
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual TTL-to-Differential PECL Translator RoHS: Compliant | 487 |
|
$1.4400 / $1.7100 | Buy Now |
DISTI #
SY100ELT22ZG
|
Microchip Technology Inc | 3.3V Dual TTL-to-Differential PECL Translator, Projected EOL: 2034-02-09 RoHS: Compliant pbFree: Yes |
12540 Alternates Available |
|
$1.3000 / $1.8000 | Buy Now |
|
Future Electronics | SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 665 Package Multiple: 95 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.4800 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Translator TTL to PECL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant | 13015 Factory Stock |
|
$1.3800 / $1.6100 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
NAC | 3.3V Dual TTL-to-Differential PECL Translator - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 10450 |
|
$1.6000 / $1.9700 | Buy Now |
Part Details for SY100ELT22ZG
SY100ELT22ZG CAD Models
SY100ELT22ZG Part Data Attributes
|
SY100ELT22ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT22ZG
Microchip Technology Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT22ZG
This table gives cross-reference parts and alternative options found for SY100ELT22ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT22ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT22DT | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY100ELT22ZG vs MC10ELT22DT |
MC10ELT22DTG | Translator, Dual TTL to Differential PECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | SY100ELT22ZG vs MC10ELT22DTG |
MC10ELT22DG | Translator, Dual TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100ELT22ZG vs MC10ELT22DG |