Part Details for SY100ELT23ZCTR by Micrel Inc
Overview of SY100ELT23ZCTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SY100ELT23ZCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 79 |
|
$2.8200 / $4.2300 | Buy Now |
Part Details for SY100ELT23ZCTR
SY100ELT23ZCTR CAD Models
SY100ELT23ZCTR Part Data Attributes:
|
SY100ELT23ZCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT23ZCTR
Micrel Inc
PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT23ZCTR
This table gives cross-reference parts and alternative options found for SY100ELT23ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT23ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT23ZITR | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT23ZCTR vs SY100ELT23ZITR |
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT23ZCTR vs MC100ELT23DR2 |
SY100ELT23ZC | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT23ZCTR vs SY100ELT23ZC |
MC100ELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | SY100ELT23ZCTR vs MC100ELT23D |
MC100ELT23DG | Translator, Dual Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100ELT23ZCTR vs MC100ELT23DG |
MC100ELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT23ZCTR vs MC100ELT23D |
SY100ELT23ZI | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT23ZCTR vs SY100ELT23ZI |