Drivers And Interfaces
SY100ELT25ZC
Description: ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8

Overview of SY100ELT25ZC by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for SY100ELT25ZC by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ

CAD Models for SY100ELT25ZC by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100ELT25ZC by Micrel Inc

SY100ELT25ZC
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
3.6 ns
Interface IC Type
ECL TO TTL TRANSLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Want to compare parts?
  1. SY100ELT25ZC
    Micrel Inc
    ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SY100ELT25ZC

This table gives cross-reference parts and alternative options found for SY100ELT25ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT25ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100ELT25ZC ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC SY100ELT25ZC vs SY100ELT25ZC
SY100ELT25ZCTR ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZCTR
SY100ELT25ZI ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZI
MC100ELT25D ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY100ELT25ZC vs MC100ELT25D
SY100ELT25ZC ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, PLASTIC, SOIC-8 Synergy Semiconductor Corp SY100ELT25ZC vs SY100ELT25ZC
SY100ELT25ZG ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZG
SY100ELT25ZGTR ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZGTR
Part Number Description Manufacturer Compare
MC100ELT25D ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 onsemi SY100ELT25ZC vs MC100ELT25D
SY100ELT25ZGTR ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZGTR
SY100ELT25ZG ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZG
SY100ELT25ZCTR ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZCTR
SY100ELT25ZI ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100ELT25ZC vs SY100ELT25ZI
MC100ELT25DR2 ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 onsemi SY100ELT25ZC vs MC100ELT25DR2
SY100ELT25ZC ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, PLASTIC, SOIC-8 Synergy Semiconductor Corp SY100ELT25ZC vs SY100ELT25ZC
SY100ELT25ZC ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC SY100ELT25ZC vs SY100ELT25ZC
MC100ELT25D ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY100ELT25ZC vs MC100ELT25D
SY100ELT25ZCTR ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, PLASTIC, SOIC-8 Synergy Semiconductor Corp SY100ELT25ZC vs SY100ELT25ZCTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100ELT25ZC by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100ELT25ZC by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100ELT25ZC would you like to use for your alert(s)?
  • Please alert me when SY100ELT25ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100ELT25ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100ELT25ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100ELT25ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100ELT25ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100ELT25ZC by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: