Drivers And Interfaces
SY100EP16VSKYTR
Description: LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8

Overview of SY100EP16VSKYTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for SY100EP16VSKYTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EP16VSKYTR by Microchip Technology Inc

SY100EP16VSKYTR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
MSOP
Package Description
HTSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output
NO
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.25 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. SY100EP16VSKYTR
    Microchip Technology Inc
    LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8
    VS

Alternate Parts for SY100EP16VSKYTR

This table gives cross-reference parts and alternative options found for SY100EP16VSKYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP16VSKYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EP16VSKYTR LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8 Micrel Inc SY100EP16VSKYTR vs SY100EP16VSKYTR
Part Number Description Manufacturer Compare
SY10EP16VKC SY10EP16VKC Micrel Inc SY100EP16VSKYTR vs SY10EP16VKC
SY100EL16VSZC LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC SY100EP16VSKYTR vs SY100EL16VSZC
SY100EL16VSZGTR LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Micrel Inc SY100EP16VSKYTR vs SY100EL16VSZGTR
MC100EP16VSD LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi SY100EP16VSKYTR vs MC100EP16VSD
MC100EP16DR2G Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL onsemi SY100EP16VSKYTR vs MC100EP16DR2G
SY10EP16VKGTR LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8 Microchip Technology Inc SY100EP16VSKYTR vs SY10EP16VKGTR
SY100EL16VFZCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Microchip Technology Inc SY100EP16VSKYTR vs SY100EL16VFZCTR
MC100EP16VSDG Differential Driver / Receiver with Variable Output Swing, SOIC-8 Narrow Body, 98-TUBE onsemi SY100EP16VSKYTR vs MC100EP16VSDG
MC100EP16FDR2 LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi SY100EP16VSKYTR vs MC100EP16FDR2
SN65LVDT100DGKRG4 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-VSSOP -40 to 85 Texas Instruments SY100EP16VSKYTR vs SN65LVDT100DGKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EP16VSKYTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EP16VSKYTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY100EP16VSKYTR would you like to use for your alert(s)?
  • Please alert me when SY100EP16VSKYTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EP16VSKYTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EP16VSKYTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EP16VSKYTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EP16VSKYTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EP16VSKYTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: